Reference Only

EEV-FK1V102M

Aluminum Electrolytic Capacitors - SMD 1000uF 35V

Manufacturer:

Mfr Part:
EEV-FK1V102M

TTI Part:
EEV-FK1V102M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC35 VDC
Diameter16 mm (0.63 in)
Length17 mm (0.669 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.8 A
ESR35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height19 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.30$162.50
$1.27$317.50
$1.26$472.50
$1.21$756.25
$1.17$1,462.50
$1.16$2,320.00
Need more?
Sign in to add projects and notes