Reference Only

EEV-FK1K471M

Aluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD

Manufacturer:

Mfr Part:
EEV-FK1K471M

TTI Part:
EEV-FK1K471M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC80 VDC
Diameter18 mm (0.709 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current917 mA
ESR153 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height21 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.08
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,125In Stock

10,000 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.17$146.25
$1.16$290.00
$1.14$427.50
$1.13$565.00
$1.12$1,120.00
$1.11$2,220.00
Need more?
Sign in to add projects and notes