Reference Only

EEV-FK1K151V

Aluminum Electrolytic Capacitors - SMD 80VDC 150uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEV-FK1K151V

TTI Part:
EEV-FK1K151V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC80 VDC
Diameter12.5 mm (0.492 in)
Length13.8 mm (0.543 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR320 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width12.5 mm
Height13.8 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.02$204.00
$0.93$372.00
$0.91$546.00
$0.90$900.00
$0.88$1,760.00
$0.86$2,752.00
$0.84$4,200.00
Need more?

My Notes

Sign into see notes.