Reference Only

EEV-FK1H471V

Aluminum Electrolytic Capacitors - SMD 50VDC 470uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEV-FK1H471V

TTI Part:
EEV-FK1H471V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.8 mm (0.661 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
ESR73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.26$157.50
$1.19$297.50
$1.15$575.00
$1.11$1,110.00
$1.08$2,160.00
$1.06$4,240.00
Need more?

My Notes

Sign into see notes.