Reference Only

EEV-FK1A472M

Aluminum Electrolytic Capacitors - SMD 4700uF 10V

Manufacturer:

Mfr Part:
EEV-FK1A472M

TTI Part:
EEV-FK1A472M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 mF
Voltage Rating DC10 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.8 A
ESR35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height19 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.25
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.23$153.75
$1.19$297.50
$1.18$442.50
$1.17$585.00
$1.15$718.75
$1.14$1,140.00
$1.11$1,387.50
Need more?
Sign in to add projects and notes