Reference Only

EEV-FK1A222Q

Aluminum Electrolytic Capacitors - SMD 2200uF 10V

Manufacturer:

Mfr Part:
EEV-FK1A222Q

TTI Part:
EEV-FK1A222Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC10 VDC
Diameter12.5 mm (0.492 in)
Length14 mm (0.551 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
ESR60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13.5 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

12,000 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.447$89.40
$0.442$176.80
$0.437$262.20
$0.431$431.00
$0.426$852.00
$0.421$1,684.00
Need more?

My Notes

Sign into see notes.