Reference Only

EEU-TP1V101B

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-TP1V101B

TTI Part:
EEU-TP1V101B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductHigh Frequency Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current500 mA
ESR190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesTP
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeA Radial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.686$343.00
$0.619$619.00
$0.613$1,226.00
$0.582$2,328.00
$0.576$4,608.00
$0.57$6,840.00
$0.565$11,300.00
$0.559$16,770.00
Need more?
Sign in to add projects and notes