Reference Only

EEU-FS1J181L

Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial

Manufacturer:

Mfr Part:
EEU-FS1J181L

TTI Part:
EEU-FS1J181L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance180 uF
Voltage Rating DC63 VDC
Diameter8 mm
Length20 mm
Lead Spacing3.5 mm
ProductLow ESR Electrolytic Capacitors
Life9000 Hour
Tolerance20 %
Ripple Current930 mA
ESR50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFS
PackagingBulk
Dissipation Factor DF0.09
Leakage Current630 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniaturized, Low ESR Radial Lead Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.378$75.60
$0.338$338.00
$0.334$668.00
$0.331$1,324.00
$0.328$1,968.00
$0.324$3,240.00
$0.321$5,136.00
$0.318$8,268.00
Need more?
Sign in to add projects and notes