Reference Only

EEU-FS1J121

Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial

Manufacturer:

Mfr Part:
EEU-FS1J121

TTI Part:
EEU-FS1J121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductLow ESR Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current761 mA
ESR63 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFS
PackagingBulk
Dissipation Factor DF0.09
Leakage Current630 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniaturized, Low ESR Radial Lead Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.421$84.20
$0.367$220.20
$0.347$347.00
$0.331$662.00
$0.316$1,264.00
$0.299$2,392.00
Need more?

My Notes

Sign into see notes.