Reference Only

EEU-FS0J152B

Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 10x12.5mm

Manufacturer:

Mfr Part:
EEU-FS0J152B

TTI Part:
EEU-FS0J152B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1500 uF
Voltage Rating DC6.3 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductLow ESR Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current1.29 A
ESR43 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFS
PackagingAmmo Pack
Dissipation Factor DF0.22
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.243$121.50
$0.24$240.00
$0.238$476.00
$0.236$944.00
$0.233$1,165.00
$0.231$3,696.00
$0.229$5,954.00
$0.226$11,300.00
Need more?

My Notes

Sign into see notes.