Reference Only

EEU-FR1H121L

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS3.5mm

Manufacturer:

Mfr Part:
EEU-FR1H121L

TTI Part:
EEU-FR1H121L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length15 mm
Lead Spacing3.5 mm
ProductLow ESR Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current1.14 A
ESR45 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.177$354.00
Need more?

My Notes

Sign into see notes.