Reference Only

EEU-FR1H101

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm

Manufacturer:

Mfr Part:
EEU-FR1H101

TTI Part:
EEU-FR1H101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductLow ESR Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current870 mA
ESR61 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,100In Stock

7,000 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.269$26.90
$0.266$266.00
$0.256$512.00
$0.254$660.40
$0.251$1,255.00
$0.249$1,892.40
$0.243$3,888.00
$0.24$6,000.00
Need more?
Sign in to add projects and notes