Reference Only

EEU-FR1E561L

Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS3.5mm

Manufacturer:

Mfr Part:
EEU-FR1E561L

TTI Part:
EEU-FR1E561L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length20 mm
Lead Spacing3.5 mm
ProductLow ESR Electrolytic Capacitors
Life9000 Hour
Tolerance20 %
Ripple Current1.56 A
ESR30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.365$73.00
$0.319$127.60
Need more?

My Notes

Sign into see notes.