Reference Only

EEU-FR1C681

Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 10x12mm LS5mm

Manufacturer:

Mfr Part:
EEU-FR1C681

TTI Part:
EEU-FR1C681

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC16 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductLow ESR Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current1.29 A
ESR43 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

680In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.403$8.06
Need more?
Sign in to add projects and notes