Reference Only

EEU-FR1A562L

Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 12x35mm LS5mm

Manufacturer:

Mfr Part:
EEU-FR1A562L

TTI Part:
EEU-FR1A562L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance5.6 mF
Voltage Rating DC10 VDC
Diameter12.5 mm
Length35 mm
Lead Spacing5 mm
ProductLow ESR Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.75 A
ESR12 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.29
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.88$880.00
Need more?
Sign in to add projects and notes