Reference Only

EEU-FR1A472S

Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm

Manufacturer:

Mfr Part:
EEU-FR1A472S

TTI Part:
EEU-FR1A472S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4700 uF
Voltage Rating DC10 VDC
Diameter16 mm
Length20 mm
Lead Spacing7.5 mm
ProductLow ESR Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.3 A
ESR17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.27
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.06$10.60
Need more?
Sign in to add projects and notes