Reference Only

EEU-FR0J821B

Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS 5.0mm

Manufacturer:

Mfr Part:
EEU-FR0J821B

TTI Part:
EEU-FR0J821B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC6.3 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductLow ESR Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current950 mA
ESR56 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingAmmo Pack
Dissipation Factor DF0.22
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.21$210.00
$0.175$350.00
$0.159$477.00
$0.157$628.00
$0.156$936.00
$0.154$4,004.00
$0.153$7,650.00
Need more?

My Notes

Sign into see notes.