Reference Only

EEU-FR0J471

Aluminum Electrolytic Capacitors - Radial Leaded 6.3volt470uF 6x11mm LS:2.5mm Bulk Strait

Manufacturer:

Mfr Part:
EEU-FR0J471

TTI Part:
EEU-FR0J471

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm
Length11.2 mm
Lead Spacing2.5 mm
ProductLow ESR Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current455 mA
ESR130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFR
PackagingBulk
Dissipation Factor DF0.22
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.137$27.40
$0.136$54.40
$0.135$81.00
$0.099$99.00
$0.066$132.00
Need more?

My Notes

Sign into see notes.