Reference Only

EEU-FP1V511

Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 510uF 20% ESR 0.068ohm AECQ200

Manufacturer:

Mfr Part:
EEU-FP1V511

TTI Part:
EEU-FP1V511

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance510 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current2.5 A
ESR68 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFP
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Leakage Current178.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.39$780.00
Need more?

My Notes

Sign into see notes.