Reference Only

EEU-FP1V102

Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% ESR 0.038ohm AECQ200

Manufacturer:

Mfr Part:
EEU-FP1V102

TTI Part:
EEU-FP1V102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC35 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current3.25 A
ESR38 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFP
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.14
Leakage Current350 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.22$244.00
$1.09$654.00
$1.06$1,060.00
$1.05$2,100.00
$0.97$2,910.00
$0.94$4,700.00
$0.93$7,440.00
Need more?

My Notes

Sign into see notes.