Reference Only

EEU-FP1E102B

Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% ESR 0.052ohm AECQ200

Manufacturer:

Mfr Part:
EEU-FP1E102B

TTI Part:
EEU-FP1E102B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC25 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current3 A
ESR52 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFP
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.16
Leakage Current250 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.633$316.50
$0.569$569.00
$0.563$1,126.00
$0.525$2,625.00
$0.52$4,160.00
$0.515$6,180.00
$0.51$10,200.00
$0.505$15,150.00
Need more?
Sign in to add projects and notes