Reference Only

EEU-FM1A152L

Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 10V ELECT FM RADIAL

Manufacturer:

Mfr Part:
EEU-FM1A152L

TTI Part:
EEU-FM1A152L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.5 mF
Voltage Rating DC10 VDC
Diameter10 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2.47 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFM
PackagingBulk
Dissipation Factor DF0.19
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.469$46.90
$0.464$92.80
$0.46$230.00
$0.388$388.00
$0.384$768.00
$0.336$2,688.00
$0.333$5,328.00
$0.329$10,528.00
Need more?
Sign in to add projects and notes