Reference Only

EEU-FM1A102B

Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

Manufacturer:

Mfr Part:
EEU-FM1A102B

TTI Part:
EEU-FM1A102B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC10 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current1.79 A
ESR26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFM
PackagingAmmo Pack
Dissipation Factor DF0.6
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.222$111.00
$0.22$550.00
$0.218$872.00
$0.216$1,296.00
$0.213$2,130.00
$0.211$3,376.00
$0.209$5,434.00
Need more?

My Notes

Sign into see notes.