Reference Only

EEU-FC1V470B

Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-FC1V470B

TTI Part:
EEU-FC1V470B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current290 mA
ESR350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFC
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.096$192.00
$0.085$340.00
$0.084$504.00
$0.083$830.00
$0.082$1,640.00
$0.082$2,624.00
Need more?

My Notes

Sign into see notes.