Reference Only

EEU-FC1A101SH

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-FC1A101SH

TTI Part:
EEU-FC1A101SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC10 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductLow Impedance Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current175 mA
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFC
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.068$136.00
$0.067$268.00
$0.067$402.00
$0.066$660.00
$0.065$1,040.00
$0.065$1,690.00
$0.064$3,200.00
$0.063$6,300.00
Need more?

My Notes

Sign into see notes.