Reference Only

EEU-EE2W470S

Aluminum Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EE2W470S

TTI Part:
EEU-EE2W470S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC450 VDC
Diameter18 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEE
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.24
Leakage Current1.279 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

3,400 expected 05-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.56$156.00
$1.53$459.00
$1.35$675.00
$1.32$1,320.00
Need more?

My Notes

Sign into see notes.