Reference Only

EEU-EE2V150

Aluminum Electrolytic Capacitors - Radial Leaded 15uF 350volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EE2V150

TTI Part:
EEU-EE2V150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance15 uF
Voltage Rating DC350 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current480 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEE
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.2
Leakage Current325 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.443$88.60
Need more?

My Notes

Sign into see notes.