Reference Only

EEU-EE2E101

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EE2E101

TTI Part:
EEU-EE2E101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC250 VDC
Diameter16 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current2.1 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEE
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.15
Leakage Current1.51 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

500 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$5.84
$1.50$150.00
$1.49$447.00
$1.43$715.00
$1.40$1,400.00
$1.37$3,425.00
$1.35$6,750.00
$1.34$10,050.00
Need more?
Sign in to add projects and notes