Reference Only

EEU-EE2C220B

Aluminum Electrolytic Capacitors - Radial Leaded 22uF 160V 105C

Manufacturer:

Mfr Part:
EEU-EE2C220B

TTI Part:
EEU-EE2C220B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC160 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEE
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.379$189.50
$0.323$646.00
$0.32$1,280.00
$0.316$2,370.00
Need more?

My Notes

Sign into see notes.