Reference Only
EEU-EB2W330
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450VDC
Datasheet
EEU-EB2W330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 16 mm | |
| Length | 31.5 mm | |
| Lead Spacing | 7.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 680 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | EB | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $21.30 | |
| $2.05 | $41.00 | |
| $1.66 | $49.80 | |
| $1.64 | $82.00 | |
| $1.52 | $152.00 | |
| $1.49 | $223.50 | |
| $1.47 | $367.50 | |
| $1.24 | $1,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.