Reference Only

EEU-EB2G220

Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400VDC

Manufacturer:

Mfr Part:
EEU-EB2G220

TTI Part:
EEU-EB2G220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC400 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current410 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEB
PackagingBulk
Dissipation Factor DF0.24
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.567$113.40
$0.561$336.60
$0.556$556.00
$0.55$1,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.