Reference Only
EEU-EB1V102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200
Datasheet
EEU-EB1V102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 12.5 mm | |
| Length | 25 mm | |
| Lead Spacing | 5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 586 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | EB | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.18 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $39.00 | |
| $0.653 | $65.30 | |
| $0.646 | $129.20 | |
| $0.628 | $628.00 | |
| $0.61 | $1,586.00 | |
| $0.603 | $3,015.00 | |
| $0.596 | $4,768.00 | |
| $0.589 | $8,835.00 |
Need more?
Sign in to add projects and notes