Reference Only

EEU-EB1J470S

Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EB1J470S

TTI Part:
EEU-EB1J470S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC63 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current80 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEB
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.217$43.40
Need more?
Sign in to add projects and notes