Reference Only

EEU-EB1J3R3SH

Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EB1J3R3SH

TTI Part:
EEU-EB1J3R3SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 uF
Voltage Rating DC63 VDC
Diameter5 mm
Length11 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEB
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.092$184.00
$0.081$324.00
$0.08$640.00
$0.073$730.00
$0.072$1,152.00
$0.072$1,872.00
Need more?

My Notes

Sign into see notes.