Reference Only

EEU-EB1J101BJ

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EB1J101BJ

TTI Part:
EEU-EB1J101BJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter8 mm
Length15 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEB
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.12
Leakage Current3 uA
Package / CaseRadial, Can
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.255$255.00
$0.229$458.00
$0.224$896.00
$0.218$1,744.00
$0.216$2,592.00
$0.214$5,564.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes