Reference Only

EEU-EB1E470S

Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200

Manufacturer:

Mfr Part:
EEU-EB1E470S

TTI Part:
EEU-EB1E470S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current55 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesEB
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.22
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

2,000 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.058$11.60
Need more?

My Notes

Sign into see notes.