Reference Only
EEU-EB1A471
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200
Datasheet
EEU-EB1A471 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 8 mm | |
| Length | 15 mm | |
| Lead Spacing | 3.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 278 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | EB | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.3 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $32.90 | |
| $0.305 | $61.00 | |
| $0.301 | $150.50 | |
| $0.201 | $201.00 | |
| $0.178 | $356.00 | |
| $0.176 | $704.00 | |
| $0.173 | $1,730.00 | |
| $0.17 | $17,000.00 |
Need more?
Sign in to add projects and notes