Reference Only
EEU-EB1A101SH
Aluminum Electrolytic Capacitors - Radial Leaded 10vOLTS 100 uF 8X10 800uF 30X40mm
Datasheet
EEU-EB1A101SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 5 mm | |
| Length | 11 mm | |
| Lead Spacing | 2.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 66 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | EB | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $186.00 | |
| $0.092 | $368.00 | |
| $0.091 | $728.00 | |
| $0.089 | $1,246.00 | |
| $0.088 | $2,640.00 |
Need more?
My Notes
Sign into see notes.