Reference Only

EEH-ZV1H121P

Aluminum Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZV1H121P

TTI Part:
EEH-ZV1H121P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10.3 mm (0.406 in)
Width10.3 mm (0.406 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR14 mOhms
Ripple Current3.2 A, 4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Height10.2 mm
Diameter10 mm
Package TypeCan
SeriesZV
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current60 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.04$1,040.00
Need more?
Sign in to add projects and notes