Reference Only

EEH-ZU1V681UP

Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1V681UP

TTI Part:
EEH-ZU1V681UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length16.5 mm (0.65 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR9 mOhms
Ripple Current5.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesZUU
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.70$850.00
$1.64$1,640.00
$1.52$3,800.00
$1.50$7,500.00
$1.49$11,175.00
$1.47$22,050.00
Need more?
Sign in to add projects and notes