Reference Only

EEH-ZU1V471UV

Aluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1V471UV

TTI Part:
EEH-ZU1V471UV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.8 mm (0.504 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR11 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesZUU
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 11-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.52$1,216.00
Need more?
Sign in to add projects and notes