Reference Only

EEH-ZU1V471P

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1V471P

TTI Part:
EEH-ZU1V471P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length16.5 mm (0.65 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR9 mOhms
Ripple Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesZU
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.60$800.00
Need more?
Sign in to add projects and notes