Reference Only

EEH-ZU1V331P

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1V331P

TTI Part:
EEH-ZU1V331P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR11 mOhms
Ripple Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesZU
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.99$396.00
$0.92$736.00
$0.89$1,068.00
$0.86$1,720.00
$0.82$3,280.00
Need more?

My Notes

Sign into see notes.