Reference Only

EEH-ZU1J121UP

Aluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1J121UP

TTI Part:
EEH-ZU1J121UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR12 mOhms
Ripple Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
SeriesZUU
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Lead Spacing4.6 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.09$41.80
$1.21$484.00
$1.18$944.00
$1.17$1,404.00
$1.11$3,108.00
$1.08$5,184.00
$1.07$8,132.00
Need more?

My Notes

Sign into see notes.