Reference Only

EEH-ZU1H151V

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZU1H151V

TTI Part:
EEH-ZU1H151V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length12.8 mm (0.504 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR12 mOhms
Ripple Current4.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesZU
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,200
On Order
3,200 expected on  from 09-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.42$1,136.00
Need more?

My Notes

Sign into see notes.