Reference Only

EEH-ZK1V560V

Aluminum Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZK1V560V

TTI Part:
EEH-ZK1V560V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length7.8 mm (0.307 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR60 mOhms
Ripple Current1.08 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeVibration-Proof Can
SeriesZK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Lead Spacing1.8 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.715$715.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.