Reference Only

EEH-ZC1H220V

Aluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZC1H220V

TTI Part:
EEH-ZC1H220V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR80 mOhms
Ripple Current750 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeVibration-Proof Can
SeriesZC
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Lead Spacing1.8 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.642$642.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.