Reference Only

EEH-ZC1H100R

Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZC1H100R

TTI Part:
EEH-ZC1H100R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR120 mOhms
Ripple Current500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Package TypeCan
SeriesZC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.567$567.00
$0.56$1,120.00
$0.554$1,662.00
$0.547$2,735.00
$0.541$5,410.00
$0.535$8,025.00
Need more?
Sign in to add projects and notes