Reference Only

EEH-ZA1V680XV

Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200

Manufacturer:

Mfr Part:
EEH-ZA1V680XV

TTI Part:
EEH-ZA1V680XV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR35 mOhms
Ripple Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeVibration-Proof Can
SeriesZA
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Lead Spacing1.8 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.46$414.00
$0.455$819.00
$0.45$1,215.00
$0.446$2,007.00
$0.441$3,969.00
Need more?
Sign in to add projects and notes