Reference Only

EEH-AZF1V101B

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200

Manufacturer:

Mfr Part:
EEH-AZF1V101B

TTI Part:
EEH-AZF1V101B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Length9.5 mm (0.374 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current770 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter8 mm
Package TypeCan
SeriesZF-A
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
$0.76$1,520.00
Need more?
Sign in to add projects and notes